Part Details for APW199D-R-240V by IDEC Corporation
Overview of APW199D-R-240V by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for APW199D-R-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-APW199D-R-240V-ND
|
DigiKey | 22MM PILOT LIGHT RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5700 | Buy Now |
DISTI #
199-APW199-DR240V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red | 0 |
|
$27.3900 / $27.9800 | Order Now |
|
Onlinecomponents.com | Red Uni-Color LED Modules RoHS: Compliant |
33 In Stock |
|
$20.1600 / $26.6900 | Buy Now |
|
Master Electronics | Red Uni-Color LED Modules RoHS: Compliant |
33 In Stock |
|
$20.1600 / $26.6900 | Buy Now |