Part Details for APW199D-S-120V by IDEC Corporation
Overview of APW199D-S-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for APW199D-S-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2941
|
Newark | 22Mm Pilot Light Blue Rohs Compliant: Yes |Idec APW199D-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5700 / $44.8700 | Buy Now |
DISTI #
1885-APW199D-S-120V-ND
|
DigiKey | 22MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9800 | Buy Now |
DISTI #
199-APW199-DS120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue | 0 |
|
$35.3000 / $36.0900 | Order Now |
DISTI #
71822235
|
RS | Panel Mount Indicator 22mm Pilot Light Blue | IDEC Corporation APW199D-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$31.5400 / $34.2800 | Buy Now |
|
Onlinecomponents.com | Round Flat Assembled Pilot Lights RoHS: Compliant |
1 In Stock |
|
$26.7900 / $35.4200 | Buy Now |
DISTI #
000000000003368219
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue Min Qty: 1 | 0 |
|
$30.4500 / $36.5500 | Buy Now |
|
Master Electronics | Round Flat Assembled Pilot Lights RoHS: Compliant |
1 In Stock |
|
$26.7900 / $35.4200 | Buy Now |