Part Details for APX-80A by OptiFuse
Overview of APX-80A by OptiFuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX-80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APX-80A-ND
|
DigiKey | FUSE AUTO 80A 32VDC BLADE MAX Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
671 In Stock |
|
$1.4630 / $3.4000 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
APX-80A
|
TME | Fuse: fuse, 80A, 32VDC, automotive, 29.7mm, MAXI Min Qty: 100 | 0 |
|
$2.6800 / $3.0000 | RFQ |
|
South Electronics | APX-80A | 671 |
|
RFQ |