There are no models available for this part yet.
Overview of APX803L20-29W-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for APX803L20-29W-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APX803L20-29W-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC59 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
424 In Stock |
|
$0.1040 / $0.4600 | Buy Now | |
DISTI #
APX803L20-29W-7
|
Avnet Americas | RESET GENERATOR SC59 T&R 3K - Tape and Reel (Alt: APX803L20-29W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0710 | Buy Now | |
DISTI #
621-APX803L20-29W-7
|
Mouser Electronics | Supervisory Circuits 29V, 220ms Reset Generator RoHS: Compliant | 3000 |
|
$0.1130 / $0.4600 | Buy Now | |
Future Electronics | APX803L MICRO POWER VOLTAGE DETECTOR, 220ms, 2.9V, SC59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now | ||
Future Electronics | APX803L MICRO POWER VOLTAGE DETECTOR, 220ms, 2.9V, SC59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now | ||
Bristol Electronics | 1176 |
|
RFQ |
CAD Models for APX803L20-29W-7 by Diodes Incorporated
Part Data Attributes for APX803L20-29W-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
0.9 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.9V
|
Width
|
1.6 mm
|
Related Parts for APX803L20-29W-7
-
STM802SM6FPower Management Circuits
-
STM8S003F3P6TRMicrocontrollers
-
AP3502EMTR-G1Switching Regulator or Controllers
-
MLX90614ESF-ACC-000-TUOther Analog ICs
-
TPS77301DGKLinear Regulator ICs
-
MIC94042YFLPeripheral Drivers
-
LM358DOperational Amplifiers
-
IRF740ASPBFPower Field-Effect Transistors
-
AD977ANAnalog to Digital Converters