Part Details for APX810-26SRG-7 by Diodes Incorporated
Overview of APX810-26SRG-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APX810-26SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX810-26SRGDICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23R Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
8952 In Stock |
|
$0.0859 / $0.5800 | Buy Now |
DISTI #
APX810-26SRG-7
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23R T/R - Tape and Reel (Alt: APX810-26SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0941 | Buy Now |
DISTI #
621-APX810-26SRG-7
|
Mouser Electronics | Supervisory Circuits 3-pin MPU Reset IC 2.63V RoHS: Compliant | 2867 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
APX810-26SRG-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, SOT23R Min Qty: 5 | 0 |
|
$0.0880 / $0.1570 | RFQ |
|
LCSC | 140ms Active High 1 SOT-23R Supervisor and Reset ICs ROHS | 30 |
|
$0.0949 / $0.0999 | Buy Now |
Part Details for APX810-26SRG-7
APX810-26SRG-7 CAD Models
APX810-26SRG-7 Part Data Attributes
|
APX810-26SRG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX810-26SRG-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, SOT-23R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23R, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63,2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for APX810-26SRG-7
This table gives cross-reference parts and alternative options found for APX810-26SRG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX810-26SRG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APX810-40SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX810-40SAG-7 |
APX810-46SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX810-46SAG-7 |
APX810-29SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX810-29SRG-7 |
APX809-40SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX809-40SAG-7 |
APX809-23SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX809-23SRG-7 |
APX809-23SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX809-23SAG-7 |
APX810-26SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX810-26SAG-7 |
CAT8801ZTB-GT3 | Voltage Supervisor, Push-Pull CMOS, Active Low, 200 nA, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | APX810-26SRG-7 vs CAT8801ZTB-GT3 |
APX810-44SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX810-44SAG-7 |
APX809-40SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | APX810-26SRG-7 vs APX809-40SRG-7 |