There are no models available for this part yet.
Overview of APX810S00-46SR-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-046SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-246SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-146SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 4.5mm Straight Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for APX810S00-46SR-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APX810S00-46SR-7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0892 / $0.1244 | Buy Now | |
DISTI #
APX810S00-46SR-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S00-46SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 | Buy Now | |
DISTI #
621-APX810S00-46SR-7
|
Mouser Electronics | Supervisory Circuits Reset Generator RoHS: Compliant | 0 |
|
$0.0940 / $0.3900 | Order Now | |
LCSC | 1ms Active High 1 SOT-23 Supervisor and Reset ICs ROHS | 30 |
|
$0.0852 / $0.0897 | Buy Now |
CAD Models for APX810S00-46SR-7 by Diodes Incorporated
Part Data Attributes for APX810S00-46SR-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
TSOP3,.09,36
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.915 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.63V
|
Width
|
1.3 mm
|
Related Parts for APX810S00-46SR-7
-
APX810S00-44SR-7Power Management Circuits
-
AT89LS51-16ACMicrocontrollers
-
APX321WG-7Operational Amplifiers
-
AD9235BRURL7-40Analog to Digital Converters
-
AT29C512-70JIFlash Memories
-
AS1501-TDigital Potentiometers
-
APXH006A0X-SRZPower Supply Modules
-
AT93C56AY6-10YH-1.8EEPROMs
-
AS7C4096A-20TINTRSRAMs