Part Details for APXA100ARA560MF60G by United Chemi-Con Inc
Overview of APXA100ARA560MF60G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA100ARA560MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5272
|
Newark | Capacitor,56Uf,10Vdc,20-% Tol,20+% Tol |Chemi-Con APXA100ARA560MF60G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6740 / $0.6980 | Buy Now |
DISTI #
565-3076-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
774 In Stock |
|
$0.3447 / $1.5500 | Buy Now |
DISTI #
661-APXA100ARA560MF6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 56UF 10V SMT CAN RoHS: Compliant | 378 |
|
$0.3580 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5590 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R RoHS: Compliant |
2259 In Stock |
|
$0.3392 / $0.6047 | Buy Now |
DISTI #
70396409
|
Verical | Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 2000 |
|
$0.8399 | Buy Now |
|
Quest Components | CAP,AL2O3,56UF,10VDC,20% -TOL,20% +TOL | 212 |
|
$0.5355 / $1.1475 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R RoHS: Compliant |
2259 In Stock |
|
$0.3392 / $0.6047 | Buy Now |
Part Details for APXA100ARA560MF60G
APXA100ARA560MF60G CAD Models
APXA100ARA560MF60G Part Data Attributes:
|
APXA100ARA560MF60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA100ARA560MF60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 56uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 31 mΩ | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2250 mA | |
Series | PXA | |
Size Code | 2826 | |
Width | 6.6 mm |