Part Details for APXA4R0ARA101MF60G by United Chemi-Con Inc
Overview of APXA4R0ARA101MF60G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA4R0ARA101MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5290
|
Newark | Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol |Chemi-Con APXA4R0ARA101MF60G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-3101-2-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 4V SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4151 | Buy Now |
DISTI #
661-APXA4R0A101MF60G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 4 Volt RoHS: Compliant | 0 |
|
$0.5270 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5590 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3535 / $0.6357 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.3535 / $0.6357 | Buy Now |
Part Details for APXA4R0ARA101MF60G
APXA4R0ARA101MF60G CAD Models
APXA4R0ARA101MF60G Part Data Attributes
|
APXA4R0ARA101MF60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA4R0ARA101MF60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 100uF, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 26 mΩ | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2450 mA | |
Series | PXA | |
Size Code | 2826 | |
Width | 6.6 mm |