Part Details for APXA4R0ARA122MJC0G by United Chemi-Con Inc
Overview of APXA4R0ARA122MJC0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA4R0ARA122MJC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5291
|
Newark | Taped/Capacitor, Aluminum, 4 V, Cap.1200 , Dia.10 , Leng.12 |Chemi-Con APXA4R0ARA122MJC0G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $1.8800 | Buy Now |
|
Future Electronics | PXA Series Ø 10 x 12.2 mm 4 V 1200 uF Conductive Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.6600 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.9880 / $1.7750 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.8192 / $2.0480 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.9880 / $1.7750 | Buy Now |