Part Details for APXA4R0ARA471MJ80G by United Chemi-Con Inc
Overview of APXA4R0ARA471MJ80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA4R0ARA471MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5294
|
Newark | Capacitor,470Uf,4Vdc,20-% Tol,20+% Tol |Chemi-Con APXA4R0ARA471MJ80G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.3200 | Buy Now |
DISTI #
565-3106-2-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 4V SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8096 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 4VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6370 / $1.1650 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 470uF 4VDC 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6370 / $1.1650 | Buy Now |
Part Details for APXA4R0ARA471MJ80G
APXA4R0ARA471MJ80G CAD Models
APXA4R0ARA471MJ80G Part Data Attributes
|
APXA4R0ARA471MJ80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA4R0ARA471MJ80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Height | 7.7 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4130 mA | |
Series | PXA | |
Size Code | 4341 | |
Width | 10.3 mm |