Part Details for APXE100ARA471MJ80G by United Chemi-Con Inc
Overview of APXE100ARA471MJ80G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXE100ARA471MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7334
|
Newark | Taped/Capacitor, Aluminum, 10 V, Cap.470 , Dia.10 , Leng.7 |Chemi-Con APXE100ARA471MJ80G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-3205-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
374 In Stock |
|
$0.6931 / $1.8900 | Buy Now |
DISTI #
661-APXE100A471MJ80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 10 Volt RoHS: Compliant | 704 |
|
$1.0600 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 10VDC 20% (10 X 7.7mm) SMD 0.019 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant |
2245 In Stock |
|
$1.0400 / $1.5300 | Buy Now |
DISTI #
51624861
|
Verical | Cap Aluminum Polymer 470uF 10VDC 20% (10 X 7.7mm) SMD 0.019 Ohm 3800mA 15000h 105°C T/R Min Qty: 500 Package Multiple: 500 Date Code: 1852 | Americas - 2000 |
|
$1.4954 / $2.0265 | Buy Now |
DISTI #
APXE100ARA471MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 470uF 10VDC 20% (10 X 7.7mm) SMD 0.019 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant |
2245 In Stock |
|
$1.0400 / $1.5300 | Buy Now |
Part Details for APXE100ARA471MJ80G
APXE100ARA471MJ80G CAD Models
APXE100ARA471MJ80G Part Data Attributes:
|
APXE100ARA471MJ80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE100ARA471MJ80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 4341
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 19 mΩ | |
Height | 7.7 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3800 mA | |
Series | APXE(10 VOLT) | |
Size Code | 4341 | |
Width | 10.3 mm |