There are no models available for this part yet.
Overview of APXE160ARA330ME61G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for APXE160ARA330ME61G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R7345
|
Newark | Taped/Capacitor, Aluminum, 16 V, Cap.33 , Dia.5 , Leng.5 |Chemi-Con APXE160ARA330ME61G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6480 / $0.6720 | Buy Now | |
DISTI #
565-3206-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1002 In Stock |
|
$0.5288 / $1.5500 | Buy Now | |
DISTI #
661-APXE160A330ME61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 16 Volt RoHS: Compliant | 193 |
|
$0.1940 / $0.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5380 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 15000h 105°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.3393 / $0.6114 | Buy Now | ||
DISTI #
65209721
|
Verical | Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 15000h 105°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2201 | Americas - 2988 |
|
$0.3674 / $0.4229 | Buy Now | |
DISTI #
51615976
|
Verical | Cap Aluminum Polymer 33uF 16VDC 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1723 | Americas - 1000 |
|
$0.4615 / $0.7948 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.6216 / $1.5540 | Buy Now | |||
DISTI #
C1S143100291904
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 26 |
|
$0.4700 / $0.7000 | Buy Now |
CAD Models for APXE160ARA330ME61G by United Chemi-Con Inc
Part Data Attributes for APXE160ARA330ME61G by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
ESR
|
35 mΩ
|
Height
|
5.8 mm
|
Length
|
5.9 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2070 mA
|
Series
|
PXE
|
Size Code
|
2321
|
Width
|
5.3 mm
|
Related Parts for APXE160ARA330ME61G
-
LMK212BJ226MG-TFixed Capacitors
-
CRCW040260R4FKEDFixed Resistors
-
5-825437-0Headers and Edge Type Connectors
-
MBRD660CTT4GRectifier Diodes
-
STD2NK100ZPower Field-Effect Transistors
-
C8051F330-GMMicrocontrollers
-
TPS56C215RNNRSwitching Regulator or Controllers
-
LTST-C191KRKTVisible LEDs
-
MMBT3904Small Signal Bipolar Transistors