Part Details for APXE2R5ARA561MF80G by United Chemi-Con Inc
Overview of APXE2R5ARA561MF80G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for APXE2R5ARA561MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7353
|
Newark | Taped/Capacitor, Aluminum, 2.5 V, Cap.560 , Dia.6 , Leng.7 |Chemi-Con APXE2R5ARA561MF80G RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-APXE2R5ARA561MF80GCT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1362 In Stock |
|
$0.1552 / $0.6700 | Buy Now |
DISTI #
661-APXE2R5A561MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 2.5 Volt RoHS: Compliant | 389 |
|
$0.1550 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.7220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 7.7mm) SMD 0.013 Ohm 3600mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4554 / $0.8208 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 7.7mm) SMD 0.013 Ohm 3600mA 15000h 105°C T/R RoHS: Compliant | 0 |
|
$0.4554 / $0.8208 | Buy Now |
Part Details for APXE2R5ARA561MF80G
APXE2R5ARA561MF80G CAD Models
APXE2R5ARA561MF80G Part Data Attributes
|
APXE2R5ARA561MF80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE2R5ARA561MF80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 560uF, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 13 mΩ | |
Height | 7.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3600 mA | |
Series | PXE | |
Size Code | 2826 | |
Width | 6.6 mm |