Part Details for APXE6R3ARA471MH80G by United Chemi-Con Inc
Overview of APXE6R3ARA471MH80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXE6R3ARA471MH80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7367
|
Newark | Taped/Capacitor, Aluminum, 6.3 V, Cap.470 , Dia.8 , Leng.7 |Chemi-Con APXE6R3ARA471MH80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-3193-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$0.6014 / $1.7600 | Buy Now |
DISTI #
661-APXE6R3ARA471MH8
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470UF 6.3V SMT CAN RoHS: Compliant | 1139 |
|
$0.7400 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 15000h 105°C T/R RoHS: Compliant |
873 In Stock |
|
$0.5780 / $1.0850 | Buy Now |
DISTI #
51615989
|
Verical | Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 15000h 105°C T/R Min Qty: 873 Package Multiple: 873 Date Code: 1402 | Americas - 873 |
|
$1.3694 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 15000h 105°C T/R RoHS: Compliant |
873 In Stock |
|
$0.5780 / $1.0850 | Buy Now |
|
Perfect Parts Corporation | 215 |
|
RFQ |
Part Details for APXE6R3ARA471MH80G
APXE6R3ARA471MH80G CAD Models
APXE6R3ARA471MH80G Part Data Attributes
|
APXE6R3ARA471MH80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE6R3ARA471MH80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 3533
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 13 mΩ | |
Height | 7.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3950 mA | |
Series | APXE(6.3 VOLT) | |
Size Code | 3533 | |
Width | 8.3 mm |