Part Details for APXF2R5ARA102MH80G by United Chemi-Con Inc
Overview of APXF2R5ARA102MH80G by United Chemi-Con Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXF2R5ARA102MH80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2721
|
Newark | Apxf2R5Ara102Mh80G |Chemi-Con APXF2R5ARA102MH80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now |
DISTI #
565-3161-1-ND
|
DigiKey | CAP ALUM POLY 1000UF 2.5V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2280 In Stock |
|
$0.2459 / $0.8100 | Buy Now |
DISTI #
661-APXF2R5RA102MH80
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 1000uF 20% Tol. RoHS: Compliant | 0 |
|
$0.2560 / $1.0200 | Order Now |
DISTI #
V79:2366_26924345
|
Arrow Electronics | Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 900 |
|
$0.1444 / $0.1557 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105°C T/R RoHS: Compliant |
900 In Stock |
|
$0.2322 / $0.4647 | Buy Now |
DISTI #
62461952
|
Verical | Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105°C T/R Min Qty: 41 Package Multiple: 1 Date Code: 2105 | Americas - 900 |
|
$0.1444 / $0.1527 | Buy Now |
DISTI #
51693608
|
Verical | Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105°C T/R Min Qty: 150 Package Multiple: 50 Date Code: 1804 | Americas - 900 |
|
$0.5114 / $0.6454 | Buy Now |
|
Bristol Electronics | 1799 |
|
RFQ | ||
|
Bristol Electronics | 1478 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |