Part Details for APXG160ARA102MJA0G by United Chemi-Con Inc
Overview of APXG160ARA102MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG160ARA102MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2749
|
Newark | Apxg160Ara102Mja0G |Chemi-Con APXG160ARA102MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4292-1-ND
|
DigiKey | CAP ALUM POLY 1000UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
374 In Stock |
|
$0.4417 / $1.3200 | Buy Now |
DISTI #
661-APXG160A102MJA0G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. RoHS: Compliant | 0 |
|
$0.4410 / $1.3200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R RoHS: Compliant |
2849 In Stock |
|
$0.4561 / $0.9295 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R RoHS: Compliant |
2849 In Stock |
|
$0.4561 / $0.9295 | Buy Now |