Part Details for APXG160ARA221MF80G by United Chemi-Con Inc
Overview of APXG160ARA221MF80G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG160ARA221MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2752
|
Newark | Apxg160Ara221Mf80G |Chemi-Con APXG160ARA221MF80G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4283-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28178 In Stock |
|
$0.2193 / $0.7300 | Buy Now |
DISTI #
661-APXG160A221MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. RoHS: Compliant | 273 |
|
$0.2190 / $0.8400 | Buy Now |
|
Future Electronics | PXG Series 16 V 220 uF 6.3 x 8 mm 105°C SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R RoHS: Compliant |
16200 In Stock |
|
$0.2137 / $0.2666 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 220uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R RoHS: Compliant |
16200 In Stock |
|
$0.2137 / $0.2666 | Buy Now |