Part Details for APXG160ARA331MHA0G by United Chemi-Con Inc
Overview of APXG160ARA331MHA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG160ARA331MHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2754
|
Newark | Apxg160Ara331Mha0G |Chemi-Con APXG160ARA331MHA0G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
565-4287-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.2311 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (8 X 10mm) SMD 0.021 Ohm 3400mA 15000h 105°C T/R RoHS: Compliant |
1940 In Stock |
|
$0.2266 / $0.3675 | Buy Now |
DISTI #
62976000
|
Verical | Cap Aluminum Polymer 330uF 16VDC 20%( 8 X 10mm) SMD 0.021 Ohm 3400mA 15000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2211 | Americas - 1500 |
|
$0.3099 / $0.4778 | Buy Now |
DISTI #
APXG160ARA331MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 330uF 16VDC 20% (8 X 10mm) SMD 0.021 Ohm 3400mA 15000h 105°C T/R RoHS: Compliant |
1940 In Stock |
|
$0.2266 / $0.3675 | Buy Now |