Part Details for APXG160ARA390ME46G by United Chemi-Con Inc
Overview of APXG160ARA390ME46G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APXG160ARA390ME46G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2757
|
Newark | Apxg160Ara390Me46G |Chemi-Con APXG160ARA390ME46G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
661-APXG160A390ME46G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Volts 39uF 5X5 RoHS: Compliant | 0 |
|
$0.2830 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1911 / $0.3102 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1911 / $0.3102 | Buy Now |
Part Details for APXG160ARA390ME46G
APXG160ARA390ME46G CAD Models
APXG160ARA390ME46G Part Data Attributes
|
APXG160ARA390ME46G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXG160ARA390ME46G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 50 mΩ | |
Height | 4.5 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1860 mA | |
Series | PXG | |
Size Code | 2321 | |
Width | 5.3 mm |