There are no models available for this part yet.
Overview of APXG160ARA561MHA0G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APXG160ARA561MHA0G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y2758
|
Newark | Apxg160Ara561Mha0G |Chemi-Con APXG160ARA561MHA0G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 | Buy Now | |
DISTI #
565-4288-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
390 In Stock |
|
$0.3936 / $1.1400 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 15000h 105°C T/R RoHS: Compliant |
200 In Stock |
|
$0.2944 / $0.4301 | Buy Now | ||
DISTI #
62191287
|
Verical | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 15000h 105°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2101 | Americas - 1860 |
|
$0.7366 / $0.8230 | Buy Now | |
DISTI #
59169183
|
Verical | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 15000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2121 | Americas - 200 |
|
$0.3905 / $0.5083 | Buy Now | |
DISTI #
C1S143100397369
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2738 |
|
$0.4300 / $0.6530 | Buy Now | |
Master Electronics | Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 15000h 105°C T/R RoHS: Compliant |
200 In Stock |
|
$0.2944 / $0.4301 | Buy Now |
CAD Models for APXG160ARA561MHA0G by United Chemi-Con Inc
Related Parts for APXG160ARA561MHA0G
-
C1608X5R1C106M080ABFixed Capacitors
-
RL7520WT-R010-FFixed Resistors
-
HTSW-102-23-G-SHeaders and Edge Type Connectors
-
NLCV32T-1R0M-PFFixed Inductors
-
MBR0520LT1GRectifier Diodes
-
IPD80R450P7Power Field-Effect Transistors
-
PSD03-LF-T7Transient Suppressors
-
MPQ8632GLE-12-ZSwitching Regulator or Controllers
-
RT9059-15GQWLinear Regulator ICs