Part Details for APXG160ARA680MF45G by United Chemi-Con Inc
Overview of APXG160ARA680MF45G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG160ARA680MF45G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2760
|
Newark | Apxg160Ara680Mf45G |Chemi-Con APXG160ARA680MF45G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now |
DISTI #
565-4282-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3393 In Stock |
|
$0.1668 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 4.4mm) SMD 0.04 Ohm 2450mA 3000h 105°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1611 / $0.2501 | Buy Now |
DISTI #
69740909
|
Verical | Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 4.4mm) SMD 0.04 Ohm 2450mA 3000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2321 | Americas - 3000 |
|
$0.2360 / $0.3251 | Buy Now |
DISTI #
APXG160ARA680MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 4.4mm) SMD 0.04 Ohm 2450mA 3000h 105°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1611 / $0.2501 | Buy Now |