Part Details for APXG200ARA391MJ80G by United Chemi-Con Inc
Overview of APXG200ARA391MJ80G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG200ARA391MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4300-1-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11020 In Stock |
|
$0.2863 / $0.9900 | Buy Now |
|
Future Electronics | Aluminum Organic Polymer Capacitors 20V 390uF 20% Tol RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$0.4150 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 20VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3650mA 15000h 105°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.2954 / $0.5767 | Buy Now |
DISTI #
66060465
|
Verical | Cap Aluminum Polymer 390uF 20VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3650mA 15000h 105°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2244 | Americas - 3000 |
|
$0.4018 / $0.7497 | Buy Now |
DISTI #
66376012
|
Verical | Cap Aluminum Polymer 390uF 20VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3650mA 15000h 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$2.2115 / $2.5230 | Buy Now |
DISTI #
62191212
|
Verical | Cap Aluminum Polymer 390uF 20VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3650mA 15000h 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2101 | Americas - 245 |
|
$2.3445 / $2.5230 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 390uF 20VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3650mA 15000h 105°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.2954 / $0.5767 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5333 / $0.5714 | Buy Now |