Part Details for APXG250ARA560MF80G by United Chemi-Con Inc
Overview of APXG250ARA560MF80G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG250ARA560MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2786
|
Newark | Apxg250Ara560Mf80G |Chemi-Con APXG250ARA560MF80G RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 | Buy Now |
DISTI #
565-4304-1-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
545 In Stock |
|
$0.1763 / $0.6500 | Buy Now |
DISTI #
661-APXG250A560MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 56uF 20% Tol. RoHS: Compliant | 0 |
|
$0.2120 / $0.6500 | Order Now |
|
Future Electronics | PXG Series 25 v 56 uf 105c 6.3x7.7mm Low ESR 15k hrs SMD Solid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 900Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 7.7mm) SMD 0.028 Ohm 2800mA 15000h 105°C T/R RoHS: Compliant |
900 In Stock |
|
$0.1781 / $0.3553 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 7.7mm) SMD 0.028 Ohm 2800mA 15000h 105°C T/R RoHS: Compliant |
900 In Stock |
|
$0.1781 / $0.3553 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$0.3200 / $0.3429 | Buy Now |