Part Details for APXH6R3ARA221MH70G by United Chemi-Con Inc
Overview of APXH6R3ARA221MH70G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXH6R3ARA221MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXH6R3ARA221MH70GCT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.8473 / $2.2600 | Buy Now |
DISTI #
661-PXH6.3V221M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Volts 220uF 20% RoHS: Compliant | 136 |
|
$0.8630 / $2.2600 | Buy Now |
|
Future Electronics | Alu Electrolytic Cap PXH Series 6.3V 220UF 125 degrees SMD Polymer 8x6.7mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8800 / $0.9150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.5530 / $0.9680 | Buy Now |
DISTI #
79361486
|
Verical | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2331 | Americas - 1000 |
|
$1.2667 | Buy Now |
DISTI #
APXH6R3ARA221MH
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.5530 / $0.9680 | Buy Now |
Part Details for APXH6R3ARA221MH70G
APXH6R3ARA221MH70G CAD Models
APXH6R3ARA221MH70G Part Data Attributes:
|
APXH6R3ARA221MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXH6R3ARA221MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 30 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3020 mA | |
Series | PXH | |
Size Code | 3533 | |
Width | 8.3 mm |