Part Details for APXJ250ARA121MH70G by United Chemi-Con Inc
Overview of APXJ250ARA121MH70G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXJ250ARA121MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXJ250ARA121MH70GCT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1509 In Stock |
|
$1.2067 / $3.8800 | Buy Now |
DISTI #
661-XJ250ARA121MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 1000 |
|
$0.5060 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.9500 | Buy Now |