Part Details for APZ0606101M016R by Kyocera AVX Components
Overview of APZ0606101M016R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APZ0606101M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APZ0606101M016RTR-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2150 | Buy Now |
DISTI #
APZ0606101M016R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 100 µF, 16 V, Radial Can - SMD, 0.03 ohm (Alt: APZ0606101M016R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 6000 Factory Stock |
|
$0.2804 | Buy Now |
DISTI #
581-APZ0606101M016R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20% RoHS: Compliant | 10128 |
|
$0.2210 / $0.7300 | Buy Now |
DISTI #
73975113
|
RS | Polymer Aluminum V-Chip,100uF,16V | AVX APZ0606101M016R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2630 / $0.3090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.2070 | Buy Now |
DISTI #
APZ0606101M016R
|
TTI | Aluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1710 / $0.1810 | Buy Now |
DISTI #
APZ0606101M016R
|
TME | Capacitor: polymer, 100uF, 16VDC, ESR: 30mΩ, APZ, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.2650 | RFQ |
Part Details for APZ0606101M016R
APZ0606101M016R CAD Models
APZ0606101M016R Part Data Attributes
|
APZ0606101M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APZ0606101M016R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |