Part Details for APZ0606331M006R by Kyocera AVX Components
Overview of APZ0606331M006R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APZ0606331M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APZ0606331M006RTR-ND
|
DigiKey | ALUMINUM V-CHIP POLYMER Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2068 | Buy Now |
DISTI #
APZ0606331M006R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 330 µF, 6.3 V, Radial Can - SMD, 0.02 ohm (Alt: APZ0606331M006R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2697 | Buy Now |
DISTI #
581-APZ0606331M006R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% RoHS: Compliant | 1970 |
|
$0.2130 / $0.7100 | Buy Now |
DISTI #
73975135
|
RS | Polymer Aluminum V-Chip,330uF,6.3V | AVX APZ0606331M006R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 / $0.2970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.1983 | Buy Now |
DISTI #
APZ0606331M006R
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1650 / $0.1740 | Buy Now |
DISTI #
APZ0606331M006R
|
Avnet Americas | Polymer Aluminium Electrolytic Capacitor, 330 µF, 6.3 V, Radial Can - SMD, 0.02 ohm (Alt: APZ0606331M006R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2697 | Buy Now |
DISTI #
APZ0606331M006R
|
TME | Capacitor: polymer, 330uF, 6.3VDC, ESR: 20mΩ, APZ, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.2480 | RFQ |
Part Details for APZ0606331M006R
APZ0606331M006R CAD Models
APZ0606331M006R Part Data Attributes:
|
APZ0606331M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APZ0606331M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for APZ0606331M006R
This table gives cross-reference parts and alternative options found for APZ0606331M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APZ0606331M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV0606331M006R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | APZ0606331M006R vs APV0606331M006R |