Part Details for AQ0402BRNPO9BN1R8 by YAGEO Corporation
Overview of AQ0402BRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402BRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9391
|
Newark | Cap, Aec-Q200, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19800 |
|
$0.0560 / $0.1010 | Buy Now |
DISTI #
13-AQ0402BRNPO9BN1R8CT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9880 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
603-AQ0402BRNPO9N1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 19800 |
|
$0.0210 / $0.1700 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.8pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AQ0402BRNPO9BN1R8
AQ0402BRNPO9BN1R8 CAD Models
AQ0402BRNPO9BN1R8 Part Data Attributes
|
AQ0402BRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402BRNPO9BN1R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402BRNPO9BN1R8
This table gives cross-reference parts and alternative options found for AQ0402BRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402BRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AQ0402BRNPO9BN1R8 vs 500R07S1R8BV4T |
C0402HQN500-1R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AQ0402BRNPO9BN1R8 vs C0402HQN500-1R8BNE |
500R07S1R8BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AQ0402BRNPO9BN1R8 vs 500R07S1R8BV4Y |
CL05C1R8BB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R8 vs CL05C1R8BB5GNNF |
CL05C1R8BB5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R8 vs CL05C1R8BB5GNNB |
0402N1R8B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AQ0402BRNPO9BN1R8 vs 0402N1R8B500CG |
CL05C1R8BB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | AQ0402BRNPO9BN1R8 vs CL05C1R8BB5NNNP |
223886974188 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AQ0402BRNPO9BN1R8 vs 223886974188 |
C0402COG1R8B500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Eyang Technology Development Co Ltd | AQ0402BRNPO9BN1R8 vs C0402COG1R8B500NJB |
C0402C189B5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AQ0402BRNPO9BN1R8 vs C0402C189B5GAL7411 |