Part Details for AQ0402JRNPO9BN220 by YAGEO Corporation
Overview of AQ0402JRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402JRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9405
|
Newark | Cap, Aec-Q200, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402JRNPO9BN220 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9880 |
|
$0.0470 / $0.0800 | Buy Now |
DISTI #
13-AQ0402JRNPO9BN220CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
603-AQ0402JRNPO9N220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 19740 |
|
$0.0210 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0180 | Buy Now |
DISTI #
3772423
|
element14 Asia-Pacific | CAP, AEC-Q200, 22PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9880 |
|
$0.0362 / $0.1287 | Buy Now |
DISTI #
3772423RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 22PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 9880 |
|
$0.0362 / $0.0473 | Buy Now |
DISTI #
3772423
|
Farnell | CAP, AEC-Q200, 22PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 9880 |
|
$0.0210 / $0.0541 | Buy Now |
DISTI #
3772423RL
|
Farnell | CAP, AEC-Q200, 22PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 9880 |
|
$0.0210 / $0.0239 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 22pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0258 / $0.0315 | RFQ |
Part Details for AQ0402JRNPO9BN220
AQ0402JRNPO9BN220 CAD Models
AQ0402JRNPO9BN220 Part Data Attributes:
|
AQ0402JRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402JRNPO9BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402JRNPO9BN220
This table gives cross-reference parts and alternative options found for AQ0402JRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402JRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H220JD01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | AQ0402JRNPO9BN220 vs GRP1555C1H220JD01F |
MMASU105SCG220JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AQ0402JRNPO9BN220 vs MMASU105SCG220JFNA01 |
C0402C220J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | KEMET Corporation | AQ0402JRNPO9BN220 vs C0402C220J5GAL7867 |
GRP1555C1H220JA01F | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | AQ0402JRNPO9BN220 vs GRP1555C1H220JA01F |
GHQ04CG220J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0402JRNPO9BN220 vs GHQ04CG220J50NTD |
0402CG220J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AQ0402JRNPO9BN220 vs 0402CG220J500CT |
MC0402N220J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | SPC Multicomp | AQ0402JRNPO9BN220 vs MC0402N220J500CT |
500R07S220JT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AQ0402JRNPO9BN220 vs 500R07S220JT4S |
GRP1555C1H220JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402 | Murata Manufacturing Co Ltd | AQ0402JRNPO9BN220 vs GRP1555C1H220JA01D |
MBASU105SCG220JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AQ0402JRNPO9BN220 vs MBASU105SCG220JFNA01 |