AQY275
Description: Transistor Output SSR, DIP-4

Overview of AQY275 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQY275 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AJ7027
Newark Mosfet Relay, Spst-No, 1.3A, 100V, Tht Rohs Compliant: Yes |Panasonic AQY275 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 26
  • 1 $10.5700
  • 10 $9.9200
  • 25 $9.0200
  • 50 $8.4300
  • 100 $8.1500
  • 250 $7.9700
$7.9700 / $10.5700 Buy Now
DISTI # 10C4023
Newark Photomos Relay, 100V, 1.3A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:1.3A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQY275 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $10.9100
  • 100 $10.2500
  • 250 $9.3400
$9.3400 / $10.9100 Buy Now
DISTI # 255-2964-ND
DigiKey SSR RELAY SPST-NO 1.3A 0-100V Min Qty: 1 Lead time: 26 Weeks Container: Tube 383
In Stock
  • 1 $10.7900
  • 10 $10.1130
  • 25 $8.9888
  • 50 $8.5396
  • 100 $8.0901
  • 250 $7.1912
  • 500 $6.7418
  • 1,000 $6.2923
$6.2923 / $10.7900 Buy Now
DISTI # AQY275
Avnet Americas Relay SSR 3mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin DIP Through Hole Tube (Alt: AQY275) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days 0
  • 50 $8.8261
  • 100 $8.6478
  • 200 $8.5260
  • 300 $8.2824
  • 400 $8.0997
  • 500 $7.9474
  • 5,000 $5.6960
$5.6960 / $8.8261 Buy Now
DISTI # 769-AQY275
Mouser Electronics Solid State Relays - PCB Mount 100v 1.3A DIP Form A Norm-Open RoHS: Compliant 297
  • 1 $9.0700
  • 10 $8.1100
  • 50 $7.8600
  • 100 $7.5800
  • 250 $7.0900
  • 500 $6.7400
  • 1,000 $6.2900
$6.2900 / $9.0700 Buy Now
DISTI # 70158426
RS Relay, SSR, Control, SPST-NO, Cur-Rtg 1.3A, Vol-Rtg 100AC/DC, PCB Mnt, Through Hole | Panasonic Electronic Components AQY275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $10.9000
  • 10 $10.3500
  • 25 $9.8100
  • 50 $9.2600
  • 100 $8.7200
$8.7200 / $10.9000 RFQ
Future Electronics AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube 0
Tube
  • 1 $7.4400
  • 4 $7.3400
  • 15 $7.2500
  • 40 $7.1900
  • 100 $7.0800
$7.0800 / $7.4400 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 1.3A 80V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant 0
  • 5 $10.7200
  • 25 $9.6900
  • 50 $9.2400
  • 100 $8.9600
  • 250 $8.4600
  • 500 $8.2200
  • 1,000 $6.0100
$6.0100 / $10.7200 Buy Now
Quest Components TRANSISTOR OUTPUT SSR 100
  • 1 $10.7000
  • 32 $6.9550
  • 73 $6.4200
$6.4200 / $10.7000 Buy Now
DISTI # AQY275
TTI Solid State Relays - PCB Mount 100v 1.3A DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 0
  • 50 $7.3500
  • 100 $7.2100
  • 250 $7.0100
  • 500 $6.6700
  • 1,000 $6.1800
$6.1800 / $7.3500 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 1.3A 80V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant 0
  • 5 $10.7200
  • 25 $9.6900
  • 50 $9.2400
  • 100 $8.9600
  • 250 $8.4600
  • 500 $8.2200
  • 1,000 $6.0100
$6.0100 / $10.7200 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 1.3A 0-100V SPST-NO(1FormA) 0
  • 1 $13.2510
  • 50 $12.3841
$12.3841 / $13.2510 RFQ

CAD Models for AQY275 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQY275 by Panasonic Electronic Components

AQY275
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
DIP-4
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Control Current
0.001 A
Control Voltage
1.16 V
Forward Current-Max
0.05 A
Input Type
DC
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
1.3 A
On-state Resistance-Max
0.34 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.9 mm
Overall Length
9.3 mm
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. AQY275
    Panasonic Electronic Components
    Transistor Output SSR, DIP-4
    VS

Related Parts for AQY275

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQY275 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQY275 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQY275 would you like to use for your alert(s)?
  • Please alert me when AQY275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQY275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQY275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQY275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQY275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQY275 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: