-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4029
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQY277AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
255-6076-1-ND
|
DigiKey | SSR RELAY SPST-NO 650MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2223 In Stock |
|
$6.2923 / $10.7900 | Buy Now |
DISTI #
AQY277AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R (Alt: AQY277AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.8295 / $6.3635 | Buy Now |
DISTI #
769-AQY277AX
|
Mouser Electronics | Solid State Relays - PCB Mount 200v .65A DIP Form A Norm-Open RoHS: Compliant | 550 |
|
$6.2300 / $10.7900 | Buy Now |
DISTI #
74612719
|
RS | PhotoMOSPhotoMOS PD 1 Form A | Panasonic Electronic Components AQY277AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1800 | RFQ |
|
Future Electronics | AQY Photomos Series 0.65 A 200 V 1.1 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant |
1150 In Stock |
|
$6.1100 / $8.2500 | Buy Now |
DISTI #
66974838
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD T/R Min Qty: 50 Package Multiple: 50 | Americas - 1150 |
|
$7.4424 / $10.7282 | Buy Now |
|
Quest Components | 800 |
|
$6.8385 / $13.6770 | Buy Now | |
DISTI #
AQY277AX
|
TTI | Solid State Relays - PCB Mount 200v .65A DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.7700 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY277AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY277AX
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.65 A | |
On-state Resistance-Max | 1.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |