Part Details for AR-SFP-1G-DW-1550-ACC by Accortec Inc
Overview of AR-SFP-1G-DW-1550-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for AR-SFP-1G-DW-1550-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AR-SFP-1G-DW-1550-ACC Accortec 1Gbps 10GBase-CWDM Single-mode Fiber 40km 1550nm LC Connector SFP Transceiver Module for Arista Networks RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |