Part Details for AR0220AT3R00XUEA0-DPBR by onsemi
Overview of AR0220AT3R00XUEA0-DPBR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AR0220AT3R00XUEA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4514
|
Newark | 2Mp 1/2 Cis So/Jtray |Onsemi AR0220AT3R00XUEA0-DPBR RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AR0220AT3R00XUEA0-
|
Avnet Americas | Image Sensor Digital Color CMOS 1828x948Pixels 1.7 MP 1/1.8-Inch 4.2 µm 87-Ball IBGA - Trays (Alt: AR0220AT3R00XUEA0-) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 80 Partner Stock |
|
$30.3180 / $36.1860 | Buy Now |
|
Rochester Electronics | AR0220AT - CMOS Image Sensor, Digital, 1.7MP RoHS: Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$30.3000 / $35.6500 | Buy Now |
Part Details for AR0220AT3R00XUEA0-DPBR
AR0220AT3R00XUEA0-DPBR CAD Models
AR0220AT3R00XUEA0-DPBR Part Data Attributes
|
AR0220AT3R00XUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0220AT3R00XUEA0-DPBR
onsemi
CMOS Image Sensor, Digital, 1.7 MP, 1/1.8-Inch, 4.2 µm BSI pixel, 2160-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-87 | |
Manufacturer Package Code | 503BF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 12 mm | |
Dynamic Range | 120 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1828 | |
Housing | PLASTIC/EPOXY | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 220 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/1.8 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.20V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4.2X4.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 948 |