Part Details for AR0221SR2C00SUEA0-DRBR by onsemi
Overview of AR0221SR2C00SUEA0-DRBR by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0221SR2C00SUEA0-DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4620
|
Newark | Image Sensor, 4.2Um X 4.2Um, Igba-87, Active Pixel Size:1928 X 1088, Pixel Size (H X W):4.2Μm X 4.2Μm, Frame Rate Per Sec:60, Image Colour:Rgb, Sensor Case Style:Ibga, No. Of Pins:87Pins, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Onsemi AR0221SR2C00SUEA0-DRBR Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 | Buy Now |
DISTI #
5556-AR0221SR2C00SUEA0-DRBR-ND
|
DigiKey | IMAGE SENSOR CMOS IBGA-87 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2159 In Stock |
|
$26.4200 | Buy Now |
DISTI #
AR0221SR2C00SUEA0-DRBR
|
Avnet Americas | Image Sensor Color CMOS 1928x1088 Pixels 87-Ball IBGA Tray - Trays (Alt: AR0221SR2C00SUEA0-DRBR) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$28.0370 / $31.3847 | Buy Now |
DISTI #
863-SR2C00SUEA0-DRBR
|
Mouser Electronics | Image Sensors 2MP 1/2 CIS SO RoHS: Compliant | 0 |
|
$27.8300 | Order Now |
|
Rochester Electronics | AR0221 - CMOS Image Sensor, 2.1 MP, 1/1.7 RoHS: Compliant Status: Active Min Qty: 1 | 8234 |
|
$25.9400 / $30.5100 | Buy Now |
DISTI #
AR0221SR2C00SUEA0-DRBR
|
Avnet Americas | Image Sensor Color CMOS 1928x1088 Pixels 87-Ball IBGA Tray - Trays (Alt: AR0221SR2C00SUEA0-DRBR) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$28.0370 / $31.3847 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2678 |
|
RFQ | |
DISTI #
3613843
|
Farnell | CMOS IMAGE SENSOR, 2.1 MP RoHS: Compliant Min Qty: 2160 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$27.8870 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 1960 |
|
$35.3000 / $72.9400 | Buy Now |
Part Details for AR0221SR2C00SUEA0-DRBR
AR0221SR2C00SUEA0-DRBR CAD Models
AR0221SR2C00SUEA0-DRBR Part Data Attributes:
|
AR0221SR2C00SUEA0-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0221SR2C00SUEA0-DRBR
onsemi
CMOS Image Sensor, 2.1 MP, 1/1.7", 2160-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-87 | |
Manufacturer Package Code | 503BR | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 12 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1928 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/1.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |