Part Details for AR0230CSSC00SUEA0-DPBR2 by onsemi
Overview of AR0230CSSC00SUEA0-DPBR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0230CSSC00SUEA0-DPBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0230CSSC00SUEA0-DPBR2OS-ND
|
DigiKey | 2 MP 1/3 CIS Min Qty: 5 Lead time: 98 Weeks Container: Tray |
10 In Stock |
|
$30.0480 / $36.0560 | Buy Now |
Part Details for AR0230CSSC00SUEA0-DPBR2
AR0230CSSC00SUEA0-DPBR2 CAD Models
AR0230CSSC00SUEA0-DPBR2 Part Data Attributes
|
AR0230CSSC00SUEA0-DPBR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0230CSSC00SUEA0-DPBR2
onsemi
CMOS Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT 2.5 TO 3.1 V ANALOG SUPPLY VOLTAGE | |
Array Type | LINEAR | |
Body Breadth | 10 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 96 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1928 | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 265 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensitivity (V/lx.s) | 4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1150 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1088 |