Part Details for AR0239ATSC00XUEA0-DPBR-E by onsemi
Overview of AR0239ATSC00XUEA0-DPBR-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0239ATSC00XUEA0-DPBR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0239ATSC00XUEA0-DPBR-E
|
Avnet Silica | (Alt: AR0239ATSC00XUEA0-DPBR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AR0239ATSC00XUEA0-DPBR-E
AR0239ATSC00XUEA0-DPBR-E CAD Models
AR0239ATSC00XUEA0-DPBR-E Part Data Attributes
|
AR0239ATSC00XUEA0-DPBR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0239ATSC00XUEA0-DPBR-E
onsemi
CMOS Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Reach Compliance Code | compliant | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 128 dB | |
Frame Rate | 90 fps | |
Horizontal Pixel | 1936 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 75 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2.7 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1188 |