Part Details for AR0330CM1C00SHAA0-DP2 by onsemi
Overview of AR0330CM1C00SHAA0-DP2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for AR0330CM1C00SHAA0-DP2
AR0330CM1C00SHAA0-DP2 CAD Models
AR0330CM1C00SHAA0-DP2 Part Data Attributes
|
AR0330CM1C00SHAA0-DP2
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CM1C00SHAA0-DP2
onsemi
CMOS Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | |
Array Type | FRAME | |
Body Breadth | 11.43 mm | |
Body Height | 2.275 mm | |
Body Length or Diameter | 11.43 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1150 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |