Part Details for AR0330CM1C25SUD20 by onsemi
Overview of AR0330CM1C25SUD20 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0330CM1C25SUD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0330CM1C25SUD20
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels DIE (Alt: AR0330CM1C25SUD20) RoHS: Not Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 30514 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
AR0330CM1C25SUD20
|
Avnet Americas | Image Sensor Color CMOS 2304x1536Pixels DIE (Alt: AR0330CM1C25SUD20) RoHS: Not Compliant Min Qty: 20834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 30514 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now |
Part Details for AR0330CM1C25SUD20
AR0330CM1C25SUD20 CAD Models
AR0330CM1C25SUD20 Part Data Attributes:
|
AR0330CM1C25SUD20
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CM1C25SUD20
onsemi
CMOS Image Sensor, 3 MP, 1/3" 25 Deg CRA, HiSpi, MIPI, Parallel, Recon Die, 1-MTFRM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-02 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | |
Array Type | FRAME | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | UNSPECIFIED | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |