Part Details for AR0402FR-0711K5L by YAGEO Corporation
Overview of AR0402FR-0711K5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-0711K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 11.5K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0893 / $0.1090 | RFQ |
Part Details for AR0402FR-0711K5L
AR0402FR-0711K5L CAD Models
AR0402FR-0711K5L Part Data Attributes
|
AR0402FR-0711K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0711K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0711K5L
This table gives cross-reference parts and alternative options found for AR0402FR-0711K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0711K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1152FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | AR0402FR-0711K5L vs WR04X1152FGR |
RK73H1EGTPS1152F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0711K5L vs RK73H1EGTPS1152F |
RC0402FR-1311K5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-0711K5L vs RC0402FR-1311K5P |
0402WGF1152TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-0711K5L vs 0402WGF1152TCE |
CR10-1152FB | Fixed Resistor, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AR0402FR-0711K5L vs CR10-1152FB |
TFP0402R1152FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR0402FR-0711K5L vs TFP0402R1152FA-T10 |
RMNW10K1152FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AR0402FR-0711K5L vs RMNW10K1152FTH |
RK73H1ETTPB1152F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0711K5L vs RK73H1ETTPB1152F |
RMCS1/16S11.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR0402FR-0711K5L vs RMCS1/16S11.5K1%R |
MC0402-1152-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AR0402FR-0711K5L vs MC0402-1152-FTW |