Part Details for AR0402FR-0713K3L by YAGEO Corporation
Overview of AR0402FR-0713K3L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-0713K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0402FR-0713K3L-ND
|
DigiKey | RES SMD 13.3K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
AR0402FR-0713K3L
|
Avnet Americas | Chip Resistor with Ni/Au Terminations Thick Film 0402 13.3kOhm 1% Paper T/R - Tape and Reel (Alt: AR0402FR-0713K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |
DISTI #
603-AR0402FR-0713K3L
|
Mouser Electronics | Thick Film Resistors - SMD 22 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0321 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0480 / $0.2740 | Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 13.3K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0893 / $0.1090 | RFQ |
Part Details for AR0402FR-0713K3L
AR0402FR-0713K3L CAD Models
AR0402FR-0713K3L Part Data Attributes
|
AR0402FR-0713K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0713K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0713K3L
This table gives cross-reference parts and alternative options found for AR0402FR-0713K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0713K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402F13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR0402FR-0713K3L vs CRGCQ0402F13K3 |
RK73H1ELTPS1332F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0713K3L vs RK73H1ELTPS1332F |
CRS0402-16W-1332FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | AR0402FR-0713K3L vs CRS0402-16W-1332FT |
232270621333 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-0713K3L vs 232270621333 |
RCG040213K3FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-0713K3L vs RCG040213K3FKED |
9C04021A1332FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-0713K3L vs 9C04021A1332FKPF3 |
MC0402L6F1332SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | AR0402FR-0713K3L vs MC0402L6F1332SE |
RK73H1EGTPB1332F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0713K3L vs RK73H1EGTPB1332F |
NRCW04F1332TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR0402FR-0713K3L vs NRCW04F1332TRF |
RMC040213K31% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | AR0402FR-0713K3L vs RMC040213K31% |