Part Details for AR0402FR-071K43L by YAGEO Corporation
Overview of AR0402FR-071K43L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-071K43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 1.43K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0880 / $0.1074 | RFQ |
Part Details for AR0402FR-071K43L
AR0402FR-071K43L CAD Models
AR0402FR-071K43L Part Data Attributes
|
AR0402FR-071K43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-071K43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-071K43L
This table gives cross-reference parts and alternative options found for AR0402FR-071K43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-071K43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF1431TCE | Fixed Resistor, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-071K43L vs HQ02WGF1431TCE |
WR04X1431FDLV | Fixed Resistor, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | AR0402FR-071K43L vs WR04X1431FDLV |
CQ02WGF1431TEE | Fixed Resistor, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-071K43L vs CQ02WGF1431TEE |
RK73H1ETTPS1431F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-071K43L vs RK73H1ETTPS1431F |
CR-02FPF--1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR0402FR-071K43L vs CR-02FPF--1K43 |
MR04X1431FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR0402FR-071K43L vs MR04X1431FDL |
RMC04021K431% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | AR0402FR-071K43L vs RMC04021K431% |
CRS0402-16W-1431FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | AR0402FR-071K43L vs CRS0402-16W-1431FT |
MCR01ZZPF1431 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AR0402FR-071K43L vs MCR01ZZPF1431 |
WR04X1431FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR0402FR-071K43L vs WR04X1431FGL |