Part Details for AR0402FR-0730KL by YAGEO Corporation
Overview of AR0402FR-0730KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-0730KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0402FR-0730KL-ND
|
DigiKey | RES SMD 30K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
AR0402FR-0730KL
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AR0402FR-0730KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 | Buy Now |
DISTI #
603-AR0402FR-0730KL
|
Mouser Electronics | Thick Film Resistors - SMD 20 Ohms 100 mW 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0321 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0480 / $0.2740 | Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 30K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0893 / $0.1090 | RFQ |
Part Details for AR0402FR-0730KL
AR0402FR-0730KL CAD Models
AR0402FR-0730KL Part Data Attributes
|
AR0402FR-0730KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-0730KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-0730KL
This table gives cross-reference parts and alternative options found for AR0402FR-0730KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-0730KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCMR04X3002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | AR0402FR-0730KL vs MCMR04X3002FTL |
RK73H1ETTPS3002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0730KL vs RK73H1ETTPS3002F |
CR10TR303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | AR0402FR-0730KL vs CR10TR303F |
CR0402-16W-3002FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AR0402FR-0730KL vs CR0402-16W-3002FT-13 |
RCG040230K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AR0402FR-0730KL vs RCG040230K0FKED |
MCSR04X3002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | AR0402FR-0730KL vs MCSR04X3002FTL |
0402WGF3002TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-0730KL vs 0402WGF3002TCE |
RK73H1EGTPS3002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AR0402FR-0730KL vs RK73H1EGTPS3002F |
D10AP10030K1%PZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AR0402FR-0730KL vs D10AP10030K1%PZ |
RMNW10K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AR0402FR-0730KL vs RMNW10K303FB |