Part Details for AR0805FR-073R74L by YAGEO Corporation
Overview of AR0805FR-073R74L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0805FR-073R74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0805FR-073R74L-ND
|
DigiKey | RES SMD 3.74 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0453 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 3.74 Ohms 1% 1/8W 200PPM SMT | 0 |
|
$0.1294 / $0.1488 | RFQ |
Part Details for AR0805FR-073R74L
AR0805FR-073R74L CAD Models
AR0805FR-073R74L Part Data Attributes
|
AR0805FR-073R74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0805FR-073R74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR0805FR-073R74L
This table gives cross-reference parts and alternative options found for AR0805FR-073R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805FR-073R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3R74FL | Fixed Resistor | ASJ Holdings Limited | AR0805FR-073R74L vs CR21-3R74FL |
CAS10F3R74CT | Fixed Resistor, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AR0805FR-073R74L vs CAS10F3R74CT |
NRC-AS10F3R74TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AR0805FR-073R74L vs NRC-AS10F3R74TRF |
RMCF0805FG3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR0805FR-073R74L vs RMCF0805FG3R74 |
RTT053R74FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AR0805FR-073R74L vs RTT053R74FP2 |
232273413748 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 3.74ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0805FR-073R74L vs 232273413748 |
RMCF0805FT3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR0805FR-073R74L vs RMCF0805FT3R74 |
PWR10F3R74TFW | Fixed Resistor, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AR0805FR-073R74L vs PWR10F3R74TFW |
CR-05FLF--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR0805FR-073R74L vs CR-05FLF--3R74 |
AC0805FR-133R74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR0805FR-073R74L vs AC0805FR-133R74L |