Part Details for AR0835HS3C12SUAA0-DP by onsemi
Overview of AR0835HS3C12SUAA0-DP by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0835HS3C12SUAA0-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9276
|
Newark | 8 Mp 1/3 Cis/Jtray |Onsemi AR0835HS3C12SUAA0-DP Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AR0835HS3C12SUAA0-DP
AR0835HS3C12SUAA0-DP CAD Models
AR0835HS3C12SUAA0-DP Part Data Attributes:
|
AR0835HS3C12SUAA0-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0835HS3C12SUAA0-DP
onsemi
CMOS Image Sensor, 8 MP, 1/3" Dry Pack with Protective Film, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 848AJ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Array Type | FULL FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.325 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 64 dB | |
Frame Rate | 120 fps | |
Housing | CERAMIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 175 mA | |
Optical Format | 1/3.2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 1.40 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Termination Type | SOLDER |