Part Details for AR0835HS3C12SUAA0-DR by onsemi
Overview of AR0835HS3C12SUAA0-DR by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0835HS3C12SUAA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8905
|
Newark | Image Sensor |Onsemi AR0835HS3C12SUAA0-DR Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $20.5000 | Buy Now |
DISTI #
AR0835HS3C12SUAA0-
|
Avnet Americas | Image Sensor Color CMOS 3264x2448Pixels 48-Pin CLCC Dry Pack - Trays (Alt: AR0835HS3C12SUAA0-) RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3819 Partner Stock |
|
$9.2256 / $11.0112 | Buy Now |
|
Rochester Electronics | AR0835 - CMOS Sensor, 120fps, Square, Surface Mount RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7356 |
|
$10.6300 / $12.5100 | Buy Now |
DISTI #
AR0835HS3C12SUAA0-
|
Avnet Americas | Image Sensor Color CMOS 3264x2448Pixels 48-Pin CLCC Dry Pack - Trays (Alt: AR0835HS3C12SUAA0-) RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3819 Partner Stock |
|
$9.2256 / $11.0112 | Buy Now |
DISTI #
4197893
|
Farnell | IMAGE SENSOR RoHS: Compliant Min Qty: 2400 Lead time: 3 Weeks, 1 Days Container: Each | 7356 |
|
$12.7163 | Buy Now |
Part Details for AR0835HS3C12SUAA0-DR
AR0835HS3C12SUAA0-DR CAD Models
AR0835HS3C12SUAA0-DR Part Data Attributes:
|
AR0835HS3C12SUAA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0835HS3C12SUAA0-DR
onsemi
CMOS Image Sensor, 8 MP, 1/3" Dry Pack without Protective Film, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-42 | |
Manufacturer Package Code | 848AJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 2.5 TO 3.1 V ANALOG SUPPLY VOLTAGE | |
Array Type | FULL FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.325 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 64 dB | |
Frame Rate | 120 fps | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 175 mA | |
Optical Format | 1/3.2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 1.40 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Termination Type | SOLDER |