Part Details for AR14-3828 by Allied Components International
Overview of AR14-3828 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR14-3828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AR14-3828-ND
|
DigiKey | 1x4 Port RJ45 10/100 Transformer Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$12.2500 / $13.2500 | Buy Now |
Part Details for AR14-3828
AR14-3828 CAD Models
AR14-3828 Part Data Attributes
|
AR14-3828
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AR14-3828
Allied Components International
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |