Part Details for AR16-HZL/01-TT by ASSMANN WSW components GmbH
Overview of AR16-HZL/01-TT by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR16-HZL/01-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 21 |
|
Buy Now |
Part Details for AR16-HZL/01-TT
AR16-HZL/01-TT CAD Models
AR16-HZL/01-TT Part Data Attributes
|
AR16-HZL/01-TT
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AR16-HZL/01-TT
ASSMANN WSW components GmbH
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for AR16-HZL/01-TT
This table gives cross-reference parts and alternative options found for AR16-HZL/01-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR16-HZL/01-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR16-HZL/07-TT-R | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR16-HZL/07-TT-R |
AR18HGL-T | IC SOCKET | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR18HGL-T |
AR14HZL/LP | IC SOCKET | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR14HZL/LP |
AR16-HGL | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR16-HGL |
AR16-HZL/LP | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR16-HZL/LP |
AR16-HGL-TT-R | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR16-HGL-TT-R |
AR14HGL-T | IC SOCKET | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR14HGL-T |
AR16HZL/LP | IC SOCKET | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR16HZL/LP |
AR10-HZL-T | IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR10-HZL-T |
AR18-HGL-T | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ASSMANN WSW components GmbH | AR16-HZL/01-TT vs AR18-HGL-T |