Part Details for AR165A by Essentra Components
Overview of AR165A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR165A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-AR165A-ND
|
DigiKey | ROUND END CAPS - YELLOW, INSIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$1.2530 / $1.4200 | Buy Now |
DISTI #
144-AR165A
|
Mouser Electronics | Conduit Fittings & Accessories 4.331 ID 1.362 L RIBBED CAP:LDPE YELLOW RoHS: Compliant | 0 |
|
$1.2500 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Yellow in)side Diameter110 mm (4.331 in) - in)side Height 34.6 mm (1.362 in) RoHS: Compliant | 0 |
|
$1.3100 / $1.9700 | Buy Now |