Part Details for AR1820HSSC00SHEA0-DR by onsemi
Overview of AR1820HSSC00SHEA0-DR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AR1820HSSC00SHEA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR1820HSSC00SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 4912x3684Pixels 60-Pin IBGA Dry Pack - Trays (Alt: AR1820HSSC00SHEA0-) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3874 Partner Stock |
|
$39.5684 / $47.2268 | Buy Now |
|
Rochester Electronics | AR1820HS - CMOS Image Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$42.5500 / $50.0600 | Buy Now |
DISTI #
AR1820HSSC00SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 4912x3684Pixels 60-Pin IBGA Dry Pack - Trays (Alt: AR1820HSSC00SHEA0-) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3874 Partner Stock |
|
$39.5684 / $47.2268 | Buy Now |
DISTI #
AR1820HSSC00SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 4912x3684Pixels 60-Pin IBGA Dry Pack - Trays (Alt: AR1820HSSC00SHEA0-) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3874 Partner Stock |
|
$39.5684 / $47.2268 | Buy Now |
DISTI #
AR1820HSSC00SHEA0-DR
|
Avnet Silica | Image Sensor Color CMOS 4912x3684Pixels 60-Pin IBGA Dry Pack (Alt: AR1820HSSC00SHEA0-DR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3874 |
|
$31.9100 | RFQ |
Part Details for AR1820HSSC00SHEA0-DR
AR1820HSSC00SHEA0-DR CAD Models
AR1820HSSC00SHEA0-DR Part Data Attributes
|
AR1820HSSC00SHEA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR1820HSSC00SHEA0-DR
onsemi
CMOS Image Sensor, 18 MP, 1/2.3" Color 0 deg CRA iBGA with No Protective Film Tray, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-60 | |
Manufacturer Package Code | 503AC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-04-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Frame Rate | 24 fps | |
JESD-609 Code | e1 | |
Optical Format | 1/2.3 inch | |
Pixel Size | 1.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |