Part Details for AR1820HSSC12SHEA0-DR by onsemi
Overview of AR1820HSSC12SHEA0-DR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AR1820HSSC12SHEA0-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9303
|
Newark | 18 Mp 1/2 Cis/Jtray |Onsemi AR1820HSSC12SHEA0-DR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1121 |
|
RFQ |
Part Details for AR1820HSSC12SHEA0-DR
AR1820HSSC12SHEA0-DR CAD Models
AR1820HSSC12SHEA0-DR Part Data Attributes
|
AR1820HSSC12SHEA0-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR1820HSSC12SHEA0-DR
onsemi
CMOS Image Sensor, 18 MP, 1/2.3" Color 12 deg CRA iBGA with No Protective Film Tray, 2400-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-60 | |
Manufacturer Package Code | 503AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Date Of Intro | 2017-04-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Frame Rate | 24 fps | |
JESD-609 Code | e1 | |
Optical Format | 1/2.3 inch | |
Pixel Size | 1.25X1.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |